
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-36-EP(6x6) | |
| agreement | ISO 14443B | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Frequency | 13.56MHz | |
| Features | Built-in antenna driver、Data verification、Low power wake-up | |
| transmission rate | 106Kbit/s | |
| Interface | I2C,SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT88RF1354-ZU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-36-EP(6x6) | |
| agreement | ISO 14443B | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Frequency | 13.56MHz | |
| Features | Built-in antenna driver、Data verification、Low power wake-up | |
| transmission rate | 106Kbit/s | |
| Interface | I2C,SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT88RF1354-ZU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT88RF1354-ZU datasheets or manufacturer documentation.
Datasheet: AT88RF1354-ZU Datasheet (PDF)
The AT88RF1354-ZU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.