


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | AOTE | |
| Package | SOP-6-W | |
| Output Current(Max) | 4A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply (Driver) | 15V~30V | |
| Forward Current(If) | 16mA | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 200ns | |
| Fall Time | 40ns | |
| CMTI(kV/us) | 50kV/us | |
| Power Dissipation | 745mW | |
| Rise Time | 43ns | |
| Number of Channels | 1 | |
| Features | Under-voltage lockout with hysteresis、Rail-to-rail output | |
| Voltage - Forward(Vf) | 1.414V | |
| Low Level Delay Time | 200ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT343-CuH-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | AOTE | |
| Package | SOP-6-W | |
| Output Current(Max) | 4A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply (Driver) | 15V~30V | |
| Forward Current(If) | 16mA | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 200ns | |
| Fall Time | 40ns | |
| CMTI(kV/us) | 50kV/us | |
| Power Dissipation | 745mW | |
| Rise Time | 43ns | |
| Number of Channels | 1 | |
| Features | Under-voltage lockout with hysteresis、Rail-to-rail output | |
| Voltage - Forward(Vf) | 1.414V | |
| Low Level Delay Time | 200ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT343-CuH-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT343-CuH-W datasheets or manufacturer documentation.
Datasheet: AT343-CuH-W Datasheet (PDF)
The AT343-CuH-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.