
* Images are for reference only
ASPL7336DI-R
Extended
- Manufacturer
- ASDsemi
- MFR.Part #
- ASPL7336DI-R
- JLCPCB Part #
- C2758206
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 15V 250mA 2uA 3.6V 80mV@(40mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
50+
$0.0698
150+
$0.0608
1000+
$0.0539
2000+
$0.0486
5000+
$0.0459
Related Products