


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | AMS | |
| Package | SSOP-14-4.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Signal filtering processing、Automatic gain control | |
| Height | 1.2mm | |
| Module | No | |
| Current - Supply | 16mA | |
| Width | 4.4mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS5047U-HTSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | AMS | |
| Package | SSOP-14-4.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Signal filtering processing、Automatic gain control | |
| Height | 1.2mm | |
| Module | No | |
| Current - Supply | 16mA | |
| Width | 4.4mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS5047U-HTSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS5047U-HTSM datasheets or manufacturer documentation.
Datasheet: AS5047U-HTSM Datasheet (PDF)
The AS5047U-HTSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.