


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ARK micro | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Vgs | ±30V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 20V | |
| Current - Continuous Drain(Id) | 100mA | |
| Drain to Source Voltage | 130V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 30Ω@0V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMZ1315EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ARK micro | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Vgs | ±30V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 20V | |
| Current - Continuous Drain(Id) | 100mA | |
| Drain to Source Voltage | 130V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 30Ω@0V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMZ1315EL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMZ1315EL datasheets or manufacturer documentation.
Datasheet: DMZ1315EL Datasheet (PDF)
The DMZ1315EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.