


APW8828QBI-TRG
- Manufacturer
- MFR.Part #
- APW8828QBI-TRG
- JLCPCB Part #
- C368698
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.8V~28V 25A 290kHz~430kHz 700mV~5.5V Adjustable Buck Buck External TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Anpec Elec | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 290kHz~430kHz | |
| Voltage - Supply | 1.8V~28V | |
| Output Type | Adjustable | |
| Output Current | 25A | |
| Quiescent Current | 250uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
APW8828QBI-TRG
Extended- Manufacturer
- MFR.Part #
- APW8828QBI-TRG
- JLCPCB Part #
- C368698
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.8V~28V 25A 290kHz~430kHz 700mV~5.5V Adjustable Buck Buck External TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
APW8828QBI-TRG
Extended- Manufacturer
- MFR.Part #
- APW8828QBI-TRG
- JLCPCB Part #
- C368698
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1.8V~28V 25A 290kHz~430kHz 700mV~5.5V Adjustable Buck Buck External TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APW8828QBI-TRG Specifications
APW8828QBI-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Anpec Elec | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 290kHz~430kHz | |
| Voltage - Supply | 1.8V~28V | |
| Output Type | Adjustable | |
| Output Current | 25A | |
| Quiescent Current | 250uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APW8828QBI-TRG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APW8828QBI-TRG Documents
APW8828QBI-TRG datasheets or manufacturer documentation.
Datasheet: APW8828QBI-TRG Datasheet (PDF)
APW8828QBI-TRG Schematic Symbol & PCB Footprint
The APW8828QBI-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.