
* Images are for reference only
APQM31PN2R2M00L
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM31PN2R2M00L
- JLCPCB Part #
- C50325643
- Package
- 1206
- Description
- 2.2uH 240mΩ 900mA Multilayer inductor ±20% 1206 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3980
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3980
In-stock Item Pricing
Qty Unit Price
1+
$0.1706
50+
$0.1351
150+
$0.1200
500+
$0.1010
2500+
$0.0926
4000+
$0.0875
Related Products