
* Images are for reference only
APMLZ1608M100WTD25
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLZ1608M100WTD25
- JLCPCB Part #
- C50325638
- Package
- 0603
- Description
- 10uH 360mΩ 500mA 80mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2879
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2848
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
50+
$0.0627
150+
$0.0546
500+
$0.0487
2500+
$0.0438
4000+
$0.0414
Related Products