


AHW3225C-1R5JTF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | APV | |
| Package | 1210 | |
| Inductance | 1.5uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@50MHZ | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| Current Rating | 310mA | |
| DC Resistance(DCR) | 2.7Ω |

* Images are for reference only
AHW3225C-1R5JTF
Extended- Manufacturer
- MFR.Part #
- AHW3225C-1R5JTF
- JLCPCB Part #
- C19633953
- Package
- 1210
- Description
- 1.5uH 160MHz 2.7Ω 20@50MHZ 310mA Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AHW3225C-1R5JTF
Extended- Manufacturer
- MFR.Part #
- AHW3225C-1R5JTF
- JLCPCB Part #
- C19633953
- Package
- 1210
- Description
- 1.5uH 160MHz 2.7Ω 20@50MHZ 310mA Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHW3225C-1R5JTF Specifications
AHW3225C-1R5JTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | APV | |
| Package | 1210 | |
| Inductance | 1.5uH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@50MHZ | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| Current Rating | 310mA | |
| DC Resistance(DCR) | 2.7Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHW3225C-1R5JTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHW3225C-1R5JTF Documents
AHW3225C-1R5JTF datasheets or manufacturer documentation.
Datasheet: AHW3225C-1R5JTF Datasheet (PDF)
AHW3225C-1R5JTF Schematic Symbol & PCB Footprint
The AHW3225C-1R5JTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.