



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Chilisin Elec | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 125V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 350Ω@100MHz | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APPM00070638501XY0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Chilisin Elec | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 125V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 350Ω@100MHz | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 10mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APPM00070638501XY0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APPM00070638501XY0 datasheets or manufacturer documentation.
Datasheet: APPM00070638501XY0 Datasheet (PDF)
The APPM00070638501XY0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.