
* Images are for reference only
NDIR04HT
Extended
- Manufacturer
- APEM
- MFR.Part #
- NDIR04HT
- JLCPCB Part #
- C6929650
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 2.54mm 24V 25mA 4 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5328
210+
$0.6118
504+
$0.5925
1008+
$0.5813
Related Products