
* Images are for reference only
NDIR03S
Extended
- Manufacturer
- APEM
- MFR.Part #
- NDIR03S
- JLCPCB Part #
- C7245955
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 2.54mm 24V 25mA 3 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6323
216+
$1.0510
486+
$1.0157
1026+
$0.9980
Related Products