
* Images are for reference only
MPG303B
Extended
- Manufacturer
- APEM
- MFR.Part #
- MPG303B
- JLCPCB Part #
- C7231852
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 2.54mm 24V 25mA 3 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2201
186+
$2.8823
496+
$2.7857
992+
$2.7374