
* Images are for reference only
MJTPSMWTR
Extended
- Manufacturer
- APEM
- MFR.Part #
- MJTPSMWTR
- JLCPCB Part #
- C4364987
- Package
- SMD-4P,6.2x6.2mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 12mm 12mm 3.1mm 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9317
10+
$1.6408
30+
$1.4592
Related Products