KR393AKXXA11/4
Extended
* Images are for reference only

KR393AKXXA11/4

Attributes
Value
Manufacturer
MFR.Part #
KR393AKXXA11/4
JLCPCB Part #
C6579834
Package
-
Description
-40℃~+85℃ 24V SPDT - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerAPEM
Package-
Operating Temperature-40℃~+85℃
CircuitSPDT
Voltage Rating (AC)24V