
* Images are for reference only
IKN0403000
Extended
- Manufacturer
- APEM
- MFR.Part #
- IKN0403000
- JLCPCB Part #
- C3312228
- Package
- SMD,P=2.54mm
- Description
- -40℃~+100℃ 100mA 2,000 cycles 2.54mm 24V 4 Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4938
200+
$2.9001
500+
$2.7988
1000+
$2.7473
Related Products