
* Images are for reference only
ADTSHW65NV
Extended
- Manufacturer
- APEM
- MFR.Part #
- ADTSHW65NV
- JLCPCB Part #
- C5581588
- Package
- Plugin
- Description
- -25℃~+70℃ 1.8N 12V 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5118
225+
$1.8002
525+
$1.7407
975+
$1.7117
Related Products