


AP9565K
- Manufacturer
- MFR.Part #
- AP9565K
- JLCPCB Part #
- C2995338
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.36nF 100pF 110pF 18nC 24.5A 25W 40V 60mΩ@4.5V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.36nF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Current - Continuous Drain(Id) | 24.5A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 110pF | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 60mΩ@4.5V |

* Images are for reference only
AP9565K
Extended- Manufacturer
- MFR.Part #
- AP9565K
- JLCPCB Part #
- C2995338
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.36nF 100pF 110pF 18nC 24.5A 25W 40V 60mΩ@4.5V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AP9565K
Extended- Manufacturer
- MFR.Part #
- AP9565K
- JLCPCB Part #
- C2995338
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.36nF 100pF 110pF 18nC 24.5A 25W 40V 60mΩ@4.5V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP9565K Specifications
AP9565K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.36nF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Current - Continuous Drain(Id) | 24.5A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 110pF | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 60mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP9565K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP9565K Documents
AP9565K datasheets or manufacturer documentation.
Datasheet: AP9565K Datasheet (PDF)
AP9565K Schematic Symbol & PCB Footprint
The AP9565K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.