



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 120kHz | |
| Voltage - Supply | 10V~28V | |
| Output Current | 350mA | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 500mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP3302K6TR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-26 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 120kHz | |
| Voltage - Supply | 10V~28V | |
| Output Current | 350mA | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Pd - Power Dissipation | 500mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP3302K6TR-G1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP3302K6TR-G1 datasheets or manufacturer documentation.
Datasheet: AP3302K6TR-G1 Datasheet (PDF)
The AP3302K6TR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.