
* Images are for reference only
AP22818AKBWT-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP22818AKBWT-7
- JLCPCB Part #
- C5157840
- Package
- TSOT-25
- Description
- -40℃~+85℃ 1 2.7V~5.5V 2A 75mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection TSOT-25 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2713
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2681
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
50+
$0.1247
150+
$0.1097
500+
$0.0983
3000+
$0.0856
6000+
$0.0811
Welcome back, may I help you?