


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Hexagonal nuts | |
| Manufacturer | AOFENG | |
| Package | - | |
| standard | DIN934 | |
| surface treatment | Natural color | |
| thickness | 1.6mm | |
| material quality | 316 stainless steel | |
| specifications | M2X0.4 | |
| distance across flats | 4mm | |
| Nominal diameter | 2mm | |
| colour | Silver gray | |
| Appearance type | Hex | |
| pitch | 0.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIN934 M2-0.4 316/A4-50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Hexagonal nuts | |
| Manufacturer | AOFENG | |
| Package | - | |
| standard | DIN934 | |
| surface treatment | Natural color | |
| thickness | 1.6mm | |
| material quality | 316 stainless steel | |
| specifications | M2X0.4 | |
| distance across flats | 4mm | |
| Nominal diameter | 2mm | |
| colour | Silver gray | |
| Appearance type | Hex | |
| pitch | 0.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIN934 M2-0.4 316/A4-50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DIN934 M2-0.4 316/A4-50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.