


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Hexagon socket cylindrical head screw | |
| Manufacturer | AOFENG | |
| Package | - | |
| standard | DIN912 | |
| surface treatment | Natural color | |
| material quality | 316 stainless steel | |
| Length Code | 70mm | |
| specifications | M8X70 | |
| Thread coverage range | Fully Threaded | |
| Nominal diameter | 8mm | |
| pitch | 1.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIN912 M8-1.25X70 316 B Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Hexagon socket cylindrical head screw | |
| Manufacturer | AOFENG | |
| Package | - | |
| standard | DIN912 | |
| surface treatment | Natural color | |
| material quality | 316 stainless steel | |
| Length Code | 70mm | |
| specifications | M8X70 | |
| Thread coverage range | Fully Threaded | |
| Nominal diameter | 8mm | |
| pitch | 1.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIN912 M8-1.25X70 316 B Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DIN912 M8-1.25X70 316 B Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.