


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Hexagonal nuts | |
| Manufacturer | AOFENG | |
| Package | - | |
| standard | DIN6923 | |
| surface treatment | Natural color | |
| thickness | 13.6mm | |
| material quality | 304 stainless steel | |
| specifications | M14X1.25 | |
| distance across flats | 20.7mm | |
| Nominal diameter | 14mm | |
| colour | Silver white | |
| Appearance type | Flange | |
| pitch | 1.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIN6923 M14-1.25 304/A2-70 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Hexagonal nuts | |
| Manufacturer | AOFENG | |
| Package | - | |
| standard | DIN6923 | |
| surface treatment | Natural color | |
| thickness | 13.6mm | |
| material quality | 304 stainless steel | |
| specifications | M14X1.25 | |
| distance across flats | 20.7mm | |
| Nominal diameter | 14mm | |
| colour | Silver white | |
| Appearance type | Flange | |
| pitch | 1.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIN6923 M14-1.25 304/A2-70. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DIN6923 M14-1.25 304/A2-70 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.