
* Images are for reference only
ACFE4A2G900E
Extended
- Manufacturer
- AMOTECH
- MFR.Part #
- ACFE4A2G900E
- JLCPCB Part #
- C330593
- Package
- SMD
- Description
- -40℃~+85℃ 100mA 2 5V 5Ω 90Ω@100MHz SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
100+
$0.0442
300+
$0.0384
1000+
$0.0340
5000+
$0.0305
10000+
$0.0289
Related Products