



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | AME | |
| Package | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.93V | |
| Quiescent Current | 3uA | |
| Features | Watchdog timer | |
| Current - Supply | 3uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME8530AEEVEFX29Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | AME | |
| Package | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.93V | |
| Quiescent Current | 3uA | |
| Features | Watchdog timer | |
| Current - Supply | 3uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME8530AEEVEFX29Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME8530AEEVEFX29Z datasheets or manufacturer documentation.
Datasheet: AME8530AEEVEFX29Z Datasheet (PDF)
The AME8530AEEVEFX29Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.