
XC3SD1800A-4CSG484I
- Manufacturer
- MFR.Part #
- XC3SD1800A-4CSG484I
- JLCPCB Part #
- C1552371
- Package
- CSPBGA-484
- Description
- -40℃~+100℃ 37440 CSPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD/XILINX | |
| Package | CSPBGA-484 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Logic Elements/Blocks | 37440 |

* Images are for reference only
XC3SD1800A-4CSG484I
Extended- Manufacturer
- MFR.Part #
- XC3SD1800A-4CSG484I
- JLCPCB Part #
- C1552371
- Package
- CSPBGA-484
- Description
- -40℃~+100℃ 37440 CSPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XC3SD1800A-4CSG484I
Extended- Manufacturer
- MFR.Part #
- XC3SD1800A-4CSG484I
- JLCPCB Part #
- C1552371
- Package
- CSPBGA-484
- Description
- -40℃~+100℃ 37440 CSPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC3SD1800A-4CSG484I Specifications
XC3SD1800A-4CSG484I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD/XILINX | |
| Package | CSPBGA-484 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Logic Elements/Blocks | 37440 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC3SD1800A-4CSG484I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC3SD1800A-4CSG484I Documents
XC3SD1800A-4CSG484I datasheets or manufacturer documentation.
Datasheet: XC3SD1800A-4CSG484I Datasheet (PDF)
XC3SD1800A-4CSG484I Schematic Symbol & PCB Footprint
The XC3SD1800A-4CSG484I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.