
* Images are for reference only
SSSU122200
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSSU122200
- JLCPCB Part #
- C325004
- Package
- Plugin
- Description
- -40℃~+85℃ 10,000 cycles 100mA 17.5mm 30V DPDT PC Pin Rectangular Columnar 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 519
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 518
In-stock Item Pricing
Qty Unit Price
1+
$0.5227
10+
$0.4230
30+
$0.3796
100+
$0.3265
700+
$0.2799
1400+
$0.2670
2100+
$0.2638
4200+
$0.2606
Related Products