
* Images are for reference only
SSSF040800
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSSF040800
- JLCPCB Part #
- C388871
- Package
- Plugin
- Description
- -10℃~+60℃ 10,000 cycles 100mA 14.5mm 30V 4PDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 447
In-stock Item Pricing
Qty Unit Price
1+
$1.1336
10+
$0.9581
30+
$0.8599
80+
$0.6940
480+
$0.6457
800+
$0.6248
Related Products