
* Images are for reference only
SSGM240100
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSGM240100
- JLCPCB Part #
- C231756
- Package
- Plugin,P=2.54mm
- Description
- 100mA 2.54mm 4 50V Black SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
10+
$0.8298
40+
$0.6899
80+
$0.5886
Related Products