
* Images are for reference only
SDKRA10100
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SDKRA10100
- JLCPCB Part #
- C426027
- Package
- Plugin
- Description
- -10℃~+85℃ 10mA 2.5N 5V Black IP67 PC Pin Square Button Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$1.1337
10+
$0.9279
30+
$0.8234
150+
$0.6899
450+
$0.6288
1050+
$0.5966
1950+
$0.5902
6000+
$0.5854
Related Products