

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ALPSALPINE | |
| Package | - | |
| Type | Rotary transformer | |
| Length | 63mm | |
| Voltage - Supply | 5V | |
| Height | 23.4mm | |
| Module | Yes | |
| Width | 30mm | |
| Rotation Angle | 0°~1800° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDC50C001A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ALPSALPINE | |
| Package | - | |
| Type | Rotary transformer | |
| Length | 63mm | |
| Voltage - Supply | 5V | |
| Height | 23.4mm | |
| Module | Yes | |
| Width | 30mm | |
| Rotation Angle | 0°~1800° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDC50C001A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDC50C001A datasheets or manufacturer documentation.
Datasheet: RDC50C001A Datasheet (PDF)
The RDC50C001A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.