
SMBN-008000-7-AL-00
- Manufacturer
- MFR.Part #
- SMBN-008000-7-AL-00
- JLCPCB Part #
- C19078163
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 1.62V~3.63V 8MHz CMOS ±100ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | AKER | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency Stability | ±100ppm | |
| Frequency | 8MHz |

* Images are for reference only
SMBN-008000-7-AL-00
Extended- Manufacturer
- MFR.Part #
- SMBN-008000-7-AL-00
- JLCPCB Part #
- C19078163
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 1.62V~3.63V 8MHz CMOS ±100ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMBN-008000-7-AL-00
Extended- Manufacturer
- MFR.Part #
- SMBN-008000-7-AL-00
- JLCPCB Part #
- C19078163
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 1.62V~3.63V 8MHz CMOS ±100ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMBN-008000-7-AL-00 Specifications
SMBN-008000-7-AL-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | AKER | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency Stability | ±100ppm | |
| Frequency | 8MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBN-008000-7-AL-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMBN-008000-7-AL-00 Documents
SMBN-008000-7-AL-00 datasheets or manufacturer documentation.
Datasheet: SMBN-008000-7-AL-00 Datasheet (PDF)
SMBN-008000-7-AL-00 Schematic Symbol & PCB Footprint
The SMBN-008000-7-AL-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.