


SMAF-025000-A-AL-02
- Manufacturer
- MFR.Part #
- SMAF-025000-A-AL-02
- JLCPCB Part #
- C22440638
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 1.62V~3.63V 25MHz 7mA CMOS ±100ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | AKER | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency Stability | ±100ppm | |
| Frequency | 25MHz | |
| Current - Supply | 7mA |

* Images are for reference only
SMAF-025000-A-AL-02
Extended- Manufacturer
- MFR.Part #
- SMAF-025000-A-AL-02
- JLCPCB Part #
- C22440638
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 1.62V~3.63V 25MHz 7mA CMOS ±100ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMAF-025000-A-AL-02
Extended- Manufacturer
- MFR.Part #
- SMAF-025000-A-AL-02
- JLCPCB Part #
- C22440638
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 1.62V~3.63V 25MHz 7mA CMOS ±100ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMAF-025000-A-AL-02 Specifications
SMAF-025000-A-AL-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | AKER | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.62V~3.63V | |
| Frequency Stability | ±100ppm | |
| Frequency | 25MHz | |
| Current - Supply | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAF-025000-A-AL-02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMAF-025000-A-AL-02 Documents
SMAF-025000-A-AL-02 datasheets or manufacturer documentation.
Datasheet: SMAF-025000-A-AL-02 Datasheet (PDF)
SMAF-025000-A-AL-02 Schematic Symbol & PCB Footprint
The SMAF-025000-A-AL-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.