C7S-25.000-18-1010-M
Extended
* Images are for reference only

C7S-25.000-18-1010-M

Attributes
Value
Manufacturer
MFR.Part #
C7S-25.000-18-1010-M
JLCPCB Part #
C7099821
Package
SMD7050-4P
Description
-10℃~+70℃ 18pF 25MHz 30Ω ±10ppm ±10ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackageSMD7050-4P
Load Capacitance18pF
Operating Temperature-10℃~+70℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±10ppm
Frequency25MHz