
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Package | SMD6035-4P | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±15ppm | |
| Frequency | 18.432MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C6S-18.432-20-1015-X-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Package | SMD6035-4P | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±15ppm | |
| Frequency | 18.432MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C6S-18.432-20-1015-X-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C6S-18.432-20-1015-X-R datasheets or manufacturer documentation.
Datasheet: C6S-18.432-20-1015-X-R Datasheet (PDF)
The C6S-18.432-20-1015-X-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.