CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AK5572EN
AK5572EN
Extended
* Images are for reference only

AK5572EN

Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK5572EN
JLCPCB Part #
C5451857
Package
QFN-48(7x7)
Description
-40℃~+105℃ 11.2MHz 121dB 2 2.048MHz~49.152MHz 25mA 32 4.75V~5.25V 768kHz I2S Sigma-Delta Yes QFN-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAsahi Kasei Microdevices
PackageQFN-48(7x7)
Clock Frequency2.048MHz~49.152MHz
Operating Temperature-40℃~+105℃
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)25mA
ADC architectureSigma-Delta
Sampling Rate768kHz
FeaturesPower-on reset、Soft reset、Built-in digital filter
number of channels2
differential inputYes
Resolution (Bits)32
InterfaceI2S
Signal-to-Noise Ratio121dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AK5572EN
AK5572EN

* Images are for reference only

AK5572EN

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5572EN
JLCPCB Part #
C5451857
Package
QFN-48(7x7)
Description
-40℃~+105℃ 11.2MHz 121dB 2 2.048MHz~49.152MHz 25mA 32 4.75V~5.25V 768kHz I2S Sigma-Delta Yes QFN-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5572EN

* Images are for reference only

AK5572EN

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5572EN
JLCPCB Part #
C5451857
Package
QFN-48(7x7)
Description
-40℃~+105℃ 11.2MHz 121dB 2 2.048MHz~49.152MHz 25mA 32 4.75V~5.25V 768kHz I2S Sigma-Delta Yes QFN-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5572EN Specifications

AK5572EN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAsahi Kasei Microdevices
PackageQFN-48(7x7)
Clock Frequency2.048MHz~49.152MHz
Operating Temperature-40℃~+105℃
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)25mA
ADC architectureSigma-Delta
Sampling Rate768kHz
FeaturesPower-on reset、Soft reset、Built-in digital filter
number of channels2
differential inputYes
Resolution (Bits)32
InterfaceI2S
Signal-to-Noise Ratio121dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5572EN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK5572EN Schematic Symbol & PCB Footprint

The AK5572EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.