
* Images are for reference only
AK09918C
Extended
- Manufacturer
- Asahi Kasei Microdevices
- MFR.Part #
- AK09918C
- JLCPCB Part #
- C2655004
- Package
- WLCSP-4(0.8x0.8)
- Description
- -30℃~+85℃ 1.1mA 1.65V~1.95V 16bit I2C ±4.912mT ±4.912mT WLCSP-4(0.8x0.8) 3D Magnetic Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1344
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$0.4237
10+
$0.3351
30+
$0.2965
100+
$0.2481
500+
$0.2272
1000+
$0.2143
Related Products
Welcome back, may I help you?