CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors (Can - Screw Terminals)
  6. ENR2WM332TB5A00C
ENR2WM332TB5A00C
Extended
* Images are for reference only

ENR2WM332TB5A00C

Attributes
Value
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ENR2WM332TB5A00C
JLCPCB Part #
C724513
Package
Bolt,D64.3xL115mm
Description
-25℃~+85℃ 10.7A@120Hz 115mm 2000hrs@85℃ 3300uF 37mΩ@120Hz 450V 64.3mm ±20% 螺栓,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerAISHI(Aihua Group)
PackageBolt,D64.3xL115mm
Operating Temperature-25℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)37mΩ@120Hz
Voltage Rating450V
Height - Seated (Max)115mm
Tolerance±20%
Capacitance3300uF
Ripple Current10.7A@120Hz
Diameter64.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors (Can - Screw Terminals)
  6. ENR2WM332TB5A00C
ENR2WM332TB5A00C

* Images are for reference only

ENR2WM332TB5A00C

Extended
Manufacturer

AISHI(Aihua Group)

MFR.Part #
ENR2WM332TB5A00C
JLCPCB Part #
C724513
Package
Bolt,D64.3xL115mm
Description
-25℃~+85℃ 10.7A@120Hz 115mm 2000hrs@85℃ 3300uF 37mΩ@120Hz 450V 64.3mm ±20% 螺栓,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ENR2WM332TB5A00C

* Images are for reference only

ENR2WM332TB5A00C

Extended
Manufacturer

AISHI(Aihua Group)

MFR.Part #
ENR2WM332TB5A00C
JLCPCB Part #
C724513
Package
Bolt,D64.3xL115mm
Description
-25℃~+85℃ 10.7A@120Hz 115mm 2000hrs@85℃ 3300uF 37mΩ@120Hz 450V 64.3mm ±20% 螺栓,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ENR2WM332TB5A00C Specifications

ENR2WM332TB5A00C technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerAISHI(Aihua Group)
PackageBolt,D64.3xL115mm
Operating Temperature-25℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)37mΩ@120Hz
Voltage Rating450V
Height - Seated (Max)115mm
Tolerance±20%
Capacitance3300uF
Ripple Current10.7A@120Hz
Diameter64.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ENR2WM332TB5A00C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ENR2WM332TB5A00C Documents

ENR2WM332TB5A00C datasheets or manufacturer documentation.

Datasheet: ENR2WM332TB5A00C Datasheet (PDF)

ENR2WM332TB5A00C Schematic Symbol & PCB Footprint

The ENR2WM332TB5A00C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.