


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | SMD,D10xL10.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMK1EM331GB0D00R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | SMD,D10xL10.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMK1EM331GB0D00R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMK1EM331GB0D00R datasheets or manufacturer documentation.
Datasheet: EMK1EM331GB0D00R Datasheet (PDF)
The EMK1EM331GB0D00R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.