



EHS2GM6R8F12OT
- Manufacturer
- MFR.Part #
- EHS2GM6R8F12OT
- JLCPCB Part #
- C106426
- Package
- Plugin,D8xL12mm
- Description
- 12mm 3.5mm 3000hrs@105℃ 400V 6.8uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D8xL12mm | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Diameter | 8mm |

* Images are for reference only
EHS2GM6R8F12OT
Extended- Manufacturer
- MFR.Part #
- EHS2GM6R8F12OT
- JLCPCB Part #
- C106426
- Package
- Plugin,D8xL12mm
- Description
- 12mm 3.5mm 3000hrs@105℃ 400V 6.8uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EHS2GM6R8F12OT
Extended- Manufacturer
- MFR.Part #
- EHS2GM6R8F12OT
- JLCPCB Part #
- C106426
- Package
- Plugin,D8xL12mm
- Description
- 12mm 3.5mm 3000hrs@105℃ 400V 6.8uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHS2GM6R8F12OT Specifications
EHS2GM6R8F12OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D8xL12mm | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHS2GM6R8F12OT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHS2GM6R8F12OT Documents
EHS2GM6R8F12OT datasheets or manufacturer documentation.
Datasheet: EHS2GM6R8F12OT Datasheet (PDF)
EHS2GM6R8F12OT Schematic Symbol & PCB Footprint
The EHS2GM6R8F12OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.