
4380-009
- Manufacturer
- MFR.Part #
- 4380-009
- JLCPCB Part #
- C3684326
- Package
- -
- Description
- -20℃~+110℃ 800A - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | AIM | |
| Package | - | |
| Operating Temperature | -20℃~+110℃ | |
| Current Range | 800A |

* Images are for reference only
4380-009
Extended- Manufacturer
- MFR.Part #
- 4380-009
- JLCPCB Part #
- C3684326
- Package
- -
- Description
- -20℃~+110℃ 800A - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4380-009
Extended- Manufacturer
- MFR.Part #
- 4380-009
- JLCPCB Part #
- C3684326
- Package
- -
- Description
- -20℃~+110℃ 800A - Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4380-009 Specifications
4380-009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | AIM | |
| Package | - | |
| Operating Temperature | -20℃~+110℃ | |
| Current Range | 800A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4380-009. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4380-009 Schematic Symbol & PCB Footprint
The 4380-009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.