
* Images are for reference only
AH473UA
Extended
- Manufacturer
- Alfa
- MFR.Part #
- AH473UA
- JLCPCB Part #
- C42457215
- Package
- TO-92S
- Description
- -40℃~+85℃ 2.2V~5.5V 20Hz 2mT 3.5mT 3mA 600nA Built-in Schmitt trigger、Built-in LDO Omnipolar Push-pull TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2531
50+
$0.1962
150+
$0.1718
1000+
$0.1415
2000+
$0.1280
5000+
$0.1197
Related Products
Welcome back, may I help you?