
* Images are for reference only
AH471UA
Extended
- Manufacturer
- Alfa
- MFR.Part #
- AH471UA
- JLCPCB Part #
- C42457211
- Package
- TO-92S
- Description
- -40℃~+85℃ 2.1V~5.5V 2.5mT 2.5mT 21uA 2kHz 3mA Bipolar Built-in Schmitt trigger Push-pull TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.2599
50+
$0.2030
150+
$0.1786
1000+
$0.1483
2000+
$0.1347
5000+
$0.1265
Related Products
Welcome back, may I help you?