CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. AGM400D170B6TC
AGM400D170B6TC - 1
AGM400D170B6TC - 2
AGM400D170B6TC - 3
Extended1/3
* Images are for reference only

AGM400D170B6TC

Attributes
Value
Manufacturer
AGM-Semi
MFR.Part #
AGM400D170B6TC
JLCPCB Part #
C22399948
Package
Bolt Mount
Description
-40℃~+150℃ 1.38us 1.76kW 1.7kV 170ns 173mJ 2.1uC@15V 2.6V@400A,15V 29.4nF 446A 58mJ 5V@12mA 690ns 800A 900pF FS (Field Stop) Bolt Mount IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerAGM-Semi
PackageBolt Mount
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@12mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)29.4nF
Td(off)690ns
Switching Energy(Eoff)58mJ
Gate Charge(Qg)2.1uC@15V
Reverse Transfer Capacitance (Cres)900pF
Turn-On Energy (Eon)173mJ
Current - Collector Pulsed (Icm)800A
Collector-Emitter Breakdown Voltage (Vces)1.7kV
Reverse Recovery Time(trr)1.38us
Current - Collector(Ic)446A
Vce Saturation(VCE(sat))2.6V@400A,15V
Pd - Power Dissipation1.76kW
Td(on)170ns
IGBT TypeFS (Field Stop)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. AGM400D170B6TC
AGM400D170B6TC

* Images are for reference only

AGM400D170B6TC

Extended
Manufacturer

AGM-Semi

MFR.Part #
AGM400D170B6TC
JLCPCB Part #
C22399948
Package
Bolt Mount
Description
-40℃~+150℃ 1.38us 1.76kW 1.7kV 170ns 173mJ 2.1uC@15V 2.6V@400A,15V 29.4nF 446A 58mJ 5V@12mA 690ns 800A 900pF FS (Field Stop) Bolt Mount IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AGM400D170B6TC

* Images are for reference only

AGM400D170B6TC

Extended
Manufacturer

AGM-Semi

MFR.Part #
AGM400D170B6TC
JLCPCB Part #
C22399948
Package
Bolt Mount
Description
-40℃~+150℃ 1.38us 1.76kW 1.7kV 170ns 173mJ 2.1uC@15V 2.6V@400A,15V 29.4nF 446A 58mJ 5V@12mA 690ns 800A 900pF FS (Field Stop) Bolt Mount IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AGM400D170B6TC Specifications

AGM400D170B6TC technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerAGM-Semi
PackageBolt Mount
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@12mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)29.4nF
Td(off)690ns
Switching Energy(Eoff)58mJ
Gate Charge(Qg)2.1uC@15V
Reverse Transfer Capacitance (Cres)900pF
Turn-On Energy (Eon)173mJ
Current - Collector Pulsed (Icm)800A
Collector-Emitter Breakdown Voltage (Vces)1.7kV
Reverse Recovery Time(trr)1.38us
Current - Collector(Ic)446A
Vce Saturation(VCE(sat))2.6V@400A,15V
Pd - Power Dissipation1.76kW
Td(on)170ns
IGBT TypeFS (Field Stop)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGM400D170B6TC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AGM400D170B6TC Documents

AGM400D170B6TC datasheets or manufacturer documentation.

Datasheet: AGM400D170B6TC Datasheet (PDF)

AGM400D170B6TC Schematic Symbol & PCB Footprint

The AGM400D170B6TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.