


AGM3400EL
- Manufacturer
- MFR.Part #
- AGM3400EL
- JLCPCB Part #
- C5447831
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.2W 167pF 17nC@10V 20mΩ@10V 229pF 30V 5.6A 780pF 900mV SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 780pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Gate Charge(Qg) | 17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 229pF | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 20mΩ@10V |

* Images are for reference only
AGM3400EL
Extended- Manufacturer
- MFR.Part #
- AGM3400EL
- JLCPCB Part #
- C5447831
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.2W 167pF 17nC@10V 20mΩ@10V 229pF 30V 5.6A 780pF 900mV SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AGM3400EL
Extended- Manufacturer
- MFR.Part #
- AGM3400EL
- JLCPCB Part #
- C5447831
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.2W 167pF 17nC@10V 20mΩ@10V 229pF 30V 5.6A 780pF 900mV SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGM3400EL Specifications
AGM3400EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 780pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Gate Charge(Qg) | 17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 229pF | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 20mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGM3400EL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGM3400EL Documents
AGM3400EL datasheets or manufacturer documentation.
Datasheet: AGM3400EL Datasheet (PDF)
AGM3400EL Schematic Symbol & PCB Footprint
The AGM3400EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.