


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 850pF、860pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.6V | |
| Gate Charge(Qg) | 12nC@10V、16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF、98pF | |
| Current - Continuous Drain(Id) | 18A、23A | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 112pF、130pF | |
| Pd - Power Dissipation | 28W、28W | |
| RDS(on) | 11mΩ@10V、24mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGM310MA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 850pF、860pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V、1.6V | |
| Gate Charge(Qg) | 12nC@10V、16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF、98pF | |
| Current - Continuous Drain(Id) | 18A、23A | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 112pF、130pF | |
| Pd - Power Dissipation | 28W、28W | |
| RDS(on) | 11mΩ@10V、24mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGM310MA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGM310MA datasheets or manufacturer documentation.
Datasheet: AGM310MA Datasheet (PDF)
The AGM310MA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.