


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 850pF、1.38nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V、1.7V | |
| Gate Charge(Qg) | 16nC@10V、45nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF、237pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF、310pF | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 12mΩ@10V、16mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGM310M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 850pF、1.38nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V、1.7V | |
| Gate Charge(Qg) | 16nC@10V、45nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF、237pF | |
| Current - Continuous Drain(Id) | 12A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF、310pF | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 12mΩ@10V、16mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGM310M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGM310M datasheets or manufacturer documentation.
Datasheet: AGM310M Datasheet (PDF)
The AGM310M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.