
* Images are for reference only
AF4805
Extended
- Manufacturer
- AF
- MFR.Part #
- AF4805
- JLCPCB Part #
- C52387570
- Package
- DFN-6L(2x2)
- Description
- -40℃~+85℃ 3.5V~30V 3A 40mΩ Over Voltage Protection、Undervoltage Protection(UVP)、Overtemperature protection (OTP) DFN-6L(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
50+
$0.1134
150+
$0.0990
500+
$0.0880
3000+
$0.0793
6000+
$0.0750
Related Products