
* Images are for reference only
ADP1720ARMZ-5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1720ARMZ-5-R7
- JLCPCB Part #
- C143934
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 275mV@(50mA) 28V 28uA 340uVrms 50mA 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1997
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1997
In-stock Item Pricing
Qty Unit Price
1+
$2.1848
10+
$1.8451
30+
$1.6326
100+
$1.4152
500+
$1.3170
1000+
$1.2736
Related Products