CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADLH002
ADLH002 - 1
ADLH002 - 2
ADLH002 - 3
Extended1/3
* Images are for reference only

ADLH002

Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADLH002
JLCPCB Part #
C22467690
Package
SMD
Description
-0.43dBi -40℃~+85℃ 14.5mm 3W 4.09 4.3mm 5.6mm 50Ω 68MHz 894MHz Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD
VSWR4.09
Peak Gain-0.43dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length14.5mm
Bandwidth68MHz
Height4.3mm
Frequency(Center/Band)894MHz
Impedance50Ω
Width5.6mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADLH002
ADLH002

* Images are for reference only

ADLH002

Extended
Manufacturer

MyAntenna

MFR.Part #
ADLH002
JLCPCB Part #
C22467690
Package
SMD
Description
-0.43dBi -40℃~+85℃ 14.5mm 3W 4.09 4.3mm 5.6mm 50Ω 68MHz 894MHz Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADLH002

* Images are for reference only

ADLH002

Extended
Manufacturer

MyAntenna

MFR.Part #
ADLH002
JLCPCB Part #
C22467690
Package
SMD
Description
-0.43dBi -40℃~+85℃ 14.5mm 3W 4.09 4.3mm 5.6mm 50Ω 68MHz 894MHz Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADLH002 Specifications

ADLH002 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD
VSWR4.09
Peak Gain-0.43dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length14.5mm
Bandwidth68MHz
Height4.3mm
Frequency(Center/Band)894MHz
Impedance50Ω
Width5.6mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADLH002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADLH002 Documents

ADLH002 datasheets or manufacturer documentation.

Datasheet: ADLH002 Datasheet (PDF)

ADLH002 Schematic Symbol & PCB Footprint

The ADLH002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.